
Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package, offering 400W peak pulse power and 12.3A peak pulse current. Features a 20V reverse standoff voltage, 22.2V minimum breakdown voltage, and 32.4V clamping voltage. Designed for protection with a leakage current of 2.5µA and operating temperature range of -65°C to 150°C. Supplied on a 5000-piece tape and reel, this SMD/SMT component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMA20CAT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 2.5uA |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 12.3A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA20CAT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
