
Unidirectional TVS Diode, 400W peak pulse power, 11.3A peak pulse current. Features a 22V reverse standoff voltage, 24.4V minimum breakdown voltage, and 35.5V clamping voltage. Operates across a -65°C to 150°C temperature range with a 2.5µA leakage current. Packaged in an SMA (DO-214AC) surface mount plastic case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMA22AT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 35.5V |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Leakage Current | 2.5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 11.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA22AT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
