
Unidirectional TVS Diode, 22V reverse standoff voltage, 24.4V minimum breakdown voltage, and 26.9V maximum breakdown voltage. Features a 35.5V clamping voltage and 400W peak pulse power dissipation. Offers 11.3A peak pulse current handling and 2.5uA leakage current. Packaged in SMA for surface mount applications, this halogen-free and lead-free component provides ESD protection.
Onsemi 1SMA22AT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 35.5V |
| Clamping Voltage-Max | 35.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 11.3A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA22AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.