
Bidirectional TVS diode for surge suppression, featuring a 22V reverse standoff voltage and 24.4V reverse breakdown voltage. This surface mount component offers 11.3A peak pulse current capability and 400W peak pulse power dissipation. With a 35.5V clamping voltage and low 2.5uA leakage current, it provides effective ESD protection. Operating across a wide temperature range of -65°C to 150°C, it is supplied in a matte tin plated SMA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMA22CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 35.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 11.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA22CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
