
Unidirectional TVS Diode, 400W peak pulse power, designed for transient voltage suppression. Features a 24V reverse standoff voltage, 26.7V minimum breakdown voltage, and 38.9V clamping voltage. Operates across a -65°C to 150°C temperature range with a low 2.5uA leakage current. Surface mountable in an SMA package, this silicon diode handles a 10.3A peak pulse current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMA24AT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 2.5uA |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA24AT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 1SMA24AT3
Final notice for the discontinuance of leaded parts in favor of lead-free, RoHS-compliant G-suffix replacements across Discrete, Analog, Logic, ECL, and Power divisions.
