
Bidirectional Transient Voltage Suppressor (TVS) diode for surge protection. Features a 24V working voltage, 400W peak pulse power dissipation, and 10.3A peak pulse current. Offers 26.7V minimum breakdown voltage and 38.9V clamping voltage. Housed in a compact SMA package with Tin, Matte contact plating, suitable for automotive applications. Halogen Free and RoHS compliant.
Onsemi 1SMA24CAT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Contact Plating | Tin, Matte |
| Depth | 2.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 29.51V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 10.3A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 2.92mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA24CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
