
Bidirectional TVS Diode for surge suppression, featuring a 26V working voltage and 400W peak pulse power. This component offers 9.5A peak pulse current capability with a 42.1V clamping voltage. Designed for SMD/SMT termination in an SMA package, it operates across a wide temperature range of -65°C to 150°C and boasts low leakage current of 2.5uA. The device is AEC-Q101 qualified, lead-free, and halogen-free.
Sign in to ask questions about the Onsemi 1SMA26CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMA26CAT3G technical specifications.
| Capacitance | 240pF |
| Package/Case | SMA |
| Clamping Voltage | 42.1V |
| Clamping Voltage-Max | 42.1V |
| Contact Plating | Tin, Matte |
| Depth | 2.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 31.94V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 9.5A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA26CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
