
The 1SMA30AT3 is a unidirectional Zener diode with a minimum breakdown voltage of 33.3V and a maximum operating temperature of 150°C. It is packaged in a surface mount SMA package and has a maximum surge current of 8.3A and peak pulse power of 400W. The diode is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 5000 units per package.
Onsemi 1SMA30AT3 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 8.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA30AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
