
Unidirectional TVS diode in SMA package offering 30V reverse standoff voltage and 48.4V clamping voltage. Features 1.5W max power dissipation, 8.3A peak pulse current, and 400W peak pulse power. Operates across a -65°C to 150°C temperature range with 2.5uA max reverse leakage current. This component provides ESD protection and is RoHS and Halogen Free compliant.
Onsemi 1SMA30AT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 2.5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA30AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.