Surface mount bidirectional transient voltage suppressor (TVS) diode with 400W peak pulse power and 8.3A peak pulse current. Features a 30V reverse standoff voltage, 33.3V minimum breakdown voltage, and 48.4V clamping voltage. Operates across a temperature range of -65°C to 150°C with a low leakage current of 1µA. Packaged in SMA case for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMA30CAT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 8.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA30CAT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
