
Bidirectional TVS Diode for surge suppression, featuring a 30V working voltage and 48.4V clamping voltage. This component offers 400W peak pulse power and 8.3A peak pulse current handling. With a low leakage current of 1uA and 1-channel bidirectional protection, it operates across a wide temperature range of -65°C to 150°C. The device is housed in a compact SMA package with tin, matte contact plating, and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMA30CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 210pF |
| Package/Case | SMA |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Contact Plating | Tin, Matte |
| Depth | 2.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 36.81V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.3A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 2.92mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA30CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 1SMA30CAT3G
Quarterly product discontinuance notice from ON Semiconductor for various discrete, analog, and power products, including last buy and ship dates for 2007.
