
Unidirectional Transient Voltage Suppressor (TVS) diode with 400W peak pulse power and 7.5A peak pulse current. Features 33V reverse standoff voltage, 36.7V minimum breakdown voltage, and 53.3V clamping voltage. Operating temperature range from -65°C to 150°C. Housed in an SMA package with SMD/SMT termination, this halogen-free and lead-free component offers ESD protection.
Onsemi 1SMA33AT3G technical specifications.
| Capacitance | 375pF |
| Package/Case | SMA |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Current | 75A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 7.5A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Voltage | 33V |
| DC Rated Voltage | 33V |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA33AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
