
Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package, offering 400W peak pulse power and 7.5A peak pulse current. Features a 33V reverse standoff voltage, 36.7V minimum breakdown voltage, and 53.3V clamping voltage. Operates across a wide temperature range of -65°C to 150°C with a low leakage current of 2.5uA. Supplied on a 5000-piece tape and reel.
Onsemi 1SMA33CAT3 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Leakage Current | 2.5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 7.5A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA33CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
