
Unidirectional TVS Diode, 400W peak pulse power, 36V reverse standoff voltage, and 58.1V clamping voltage. Features a 40V minimum breakdown voltage and 2.5uA maximum reverse leakage current. Designed for surge suppression with 6.9A peak pulse current capability. Housed in a compact SMA package with Tin, Matte contact plating, suitable for SMD/SMT termination. Operates across a wide temperature range from -65°C to 150°C, with ESD protection and AEC-Q101 qualification.
Onsemi 1SMA36AT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 58.1V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 6.9A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA36AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
