
Bidirectional TVS Diode, 400W Peak Pulse Power, 6.2A Peak Pulse Current. Features 44.4V Minimum Breakdown Voltage, 40V Reverse Standoff Voltage, and 64.5V Clamping Voltage. Operates within a temperature range of -65°C to 150°C with a low 2.5uA leakage current. Packaged in SMA (Case 403D-02) for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Onsemi 1SMA40CAT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMA40CAT3 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 2.5uA |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 6.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA40CAT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
