
Bidirectional TVS Diode for surge suppression. Features a 43V reverse standoff voltage and 47.8V minimum breakdown voltage. Offers a 69.4V clamping voltage with a maximum surge current of 5.8A and peak pulse power of 400W. Operates across a wide temperature range from -65°C to 150°C, with a low leakage current of 2.5uA. Surface mountable in an SMA package, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMA43CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA43CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 1SMA43CAT3G
ON Semiconductor 4Q06 product discontinuance notice for discrete, analog, logic, ECL, and power products. Last buy date is July 2, 2007; last ship date is January 2, 2008.
Quarterly product discontinuance notice from ON Semiconductor for various discrete, analog, and power products, including last buy and ship dates for 2007.
