
Unidirectional TVS diode for surge suppression, featuring a 45V reverse standoff voltage and 72.2V clamping voltage. This component offers 5.5A peak pulse current capability with 400W peak pulse power dissipation. Designed for ESD protection, it operates across a wide temperature range from -65°C to 150°C and is housed in a compact SMA package. The device is RoHS compliant, halogen-free, and suitable for automotive applications.
Sign in to ask questions about the Onsemi 1SMA45AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMA45AT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 72.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2.5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA45AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
