The 1SMA48CAT3 transient voltage suppressor from Onsemi has a clamping voltage of 77.4V and a leakage current of 2.5uA. It operates over a temperature range of -65°C to 150°C and is available in a 2-pin SMA package. The device is not RoHS compliant and has a peak pulse power of 400W.
Onsemi 1SMA48CAT3 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 77.4V |
| Leakage Current | 2.5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| Series | 1SMA10CAT3 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA48CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
