Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package, offering 400W peak pulse power and 5.2A peak pulse current. Features a 48V reverse standoff voltage, 53.3V minimum breakdown voltage, and 77.4V clamping voltage. Designed for ESD protection with a low leakage current of 2.5uA. Operates across a wide temperature range from -65°C to 150°C. Halogen and lead-free, RoHS compliant, and suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 77.4V |
| Contact Plating | Tin, Matte |
| Depth | 2.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.32mm |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2.5uA |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 2.92mm |
| Working Voltage | 48V |
| RoHS | Compliant |