
Unidirectional TVS diode for surge suppression, featuring a 54V reverse standoff voltage and 60V minimum breakdown voltage. Delivers 400W peak pulse power with a 4.6A peak pulse current capability. Designed with a 2.5uA maximum reverse leakage current and 87.1V clamping voltage. Housed in a compact SMA package, this component offers ESD protection and operates across a wide temperature range of -65°C to 150°C. Halogen-free and lead-free, it is supplied on tape and reel.
Sign in to ask questions about the Onsemi 1SMA54AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMA54AT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 87.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2.5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA54AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
