
Bidirectional Zener overvoltage transient suppressor in SMA package. Features 400W peak pulse power and 4.3A peak pulse current. Offers a 58V reverse standoff voltage and 64.4V minimum breakdown voltage, with a 71.5V maximum breakdown voltage. Clamping voltage is 93.6V. Operates from -65°C to 150°C, with a leakage current of 2.5uA. This RoHS compliant, halogen-free component is supplied on tape and reel.
Onsemi 1SMA58AT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 93.6V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Max Breakdown Voltage | 71.5V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 4.3A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA58AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
