
1.5W Zener Diode Voltage Regulator with a 3.9V working voltage and 5% tolerance. Features a compact SMA package, 1.5W maximum power dissipation, and a Zener current of 385mA. Operating temperature range from -65°C to 150°C. Packaged in a 5000-piece tape and reel, this RoHS compliant component is halogen and lead-free.
Onsemi 1SMA5915BT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Impedance | 7.5R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 12.5uA |
| Max Reverse Leakage Current | 12.5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 5% |
| Width | 2.92mm |
| Working Voltage | 3.9V |
| Zener Current | 385mA |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5915BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
