
1.5W Zener Diode Voltage Regulator with a 4.3V working voltage and 5% tolerance. Features a compact SMA package with dimensions of 4.57mm length, 2.92mm width, and 2.05mm height. Operates across a wide temperature range from -65°C to 150°C, with a maximum power dissipation of 1.5W. RoHS and Halogen Free compliant, supplied in a 5000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMA5916BT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Impedance | 6R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 5% |
| Width | 2.92mm |
| Working Voltage | 4.3V |
| Zener Current | 349mA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5916BT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 1SMA5916BT3G
Official notice from onsemi regarding the discontinuance of several semiconductor products, including MOSFETs, image sensors, and power modules, effective June 2022.
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
