Automotive-qualified Zener diode featuring a 4.7V working voltage with 5% tolerance. This single diode offers 1.5W maximum power dissipation and a low impedance of 5 Ohms. Encased in a compact SMA package, it operates across a wide temperature range of -65°C to 150°C and is RoHS compliant.
Onsemi 1SMA5917BT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Impedance | 5R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 5% |
| Width | 2.92mm |
| Working Voltage | 4.7V |
| Zener Current | 319mA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5917BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
