5.1V Zener Diode Voltage Regulator, 1.5W Max Power Dissipation. Features 5% voltage tolerance, 294mA Zener current, and 4 Ohm impedance. Packaged in SMA (Surface Mount Device) with dimensions of 4.32mm length, 2.6mm width, and 2mm height. Operates from -65°C to 150°C, with a max reverse leakage current of 2.5uA. Supplied on a 5000-piece tape and reel, this RoHS compliant component offers reliable voltage regulation.
Onsemi 1SMA5918BT3G technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Height | 2mm |
| Impedance | 4R |
| Length | 4.32mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 2.5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 5% |
| Width | 2.6mm |
| Zener Current | 294mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5918BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
