
1.5W Zener Diode Voltage Regulator, featuring a 6.2V working voltage with 5% tolerance. This semiconductor component offers a maximum power dissipation of 1.5W and operates within a temperature range of -65°C to 150°C. Packaged in an SMA case, it is supplied on a 5000-piece tape and reel, meeting RoHS compliance and halogen-free standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMA5920BT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Width | 2.92mm |
| Working Voltage | 6.2V |
| Zener Current | 242mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5920BT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.