
6.8V Zener Diode Voltage Regulator, 1.5W power dissipation, featuring a 5% voltage tolerance and 200mA forward current. This Surface Mount Device (SMD/SMT) component is housed in an SMA package with tin, matte contact plating. It offers ESD protection and operates within a temperature range of -65°C to 150°C. The diode is RoHS compliant, lead-free, and halogen-free, supplied in 5000-piece tape and reel packaging.
Onsemi 1SMA5921BT3G technical specifications.
| Package/Case | SMA |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Repetitive Reverse Voltage (Vrrm) | 5.2V |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Max Supply Voltage | 7.14V |
| Min Supply Voltage | 6.46V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 5% |
| Width | 2.6mm |
| Working Voltage | 6.8V |
| Zener Current | 221mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5921BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
