
500mW Zener Diode Voltage Regulator featuring a 7.5V working voltage and 5% tolerance. This SMA-packaged component offers 200mA Zener current and 2.5µA max reverse leakage. Designed with tin, matte contact plating, it includes ESD protection and operates from -65°C to 150°C. The device is RoHS compliant and supplied in a 5000-piece tape and reel.
Onsemi 1SMA5922BT3G technical specifications.
| Package/Case | SMA |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Impedance | 3R |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 5% |
| Width | 2.6mm |
| Working Voltage | 7.5V |
| Zener Current | 200mA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5922BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.