
The Onsemi 1SMA5924BT3 is a surface mount SMA package zener diode with a rated voltage of 9.1V and a tolerance of 5%. It has a maximum power dissipation of 1.5W and a maximum reverse leakage current of 2.5uA. The diode is rated for operation between -65°C and 150°C and is available in quantities of 5000 on tape and reel.
Onsemi 1SMA5924BT3 technical specifications.
| Package/Case | SMA |
| Impedance | 4R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 2.5uA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 5% |
| Zener Current | 165mA |
| Zener Voltage | 9.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA5924BT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
