
10V Zener Diode Voltage Regulator, 1.5W power dissipation, featuring a 5% voltage tolerance. This component operates with a Zener voltage of 10V and a Zener current of 150mA. Housed in an SMA package, it measures 4.57mm in length, 2.92mm in width, and 2.05mm in height. Operating temperature range is -65°C to 150°C. The diode is RoHS compliant and supplied in a 5000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMA5925BT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Impedance | 4.5R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 5% |
| Width | 2.92mm |
| Working Voltage | 10V |
| Zener Current | 150mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5925BT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 1SMA5925BT3G
Quarterly discontinuance notice from Onsemi for various discrete and integrated components. Includes last buy dates, ship dates, and recommended replacement parts.
Quarterly product discontinuance notice from Onsemi for various discrete and analog components, including last buy and ship dates for 2011.
