
The 1SMA5927BT3 is a Zener diode from Onsemi with a DC rated voltage of 12V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 500nA. The diode is packaged in an SMA package and is available in quantities of 5000 on tape and reel. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Onsemi 1SMA5927BT3 technical specifications.
| Package/Case | SMA |
| Impedance | 6.5R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Zener Current | 125mA |
| Zener Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA5927BT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.