
1.5W Zener Diode Voltage Regulator, featuring a 12V working voltage and 5% tolerance. This component offers a maximum power dissipation of 1.5W and operates within a temperature range of -65°C to 150°C. Housed in an SMA package with dimensions of 4.32mm length, 2.6mm width, and 2mm height, it is supplied on a 5000-piece tape and reel. The diode exhibits a Zener current of 125mA and a maximum reverse leakage current of 500nA. It is RoHS and Halogen Free compliant.
Onsemi 1SMA5927BT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Impedance | 6.5R |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Width | 2.6mm |
| Working Voltage | 12V |
| Zener Current | 125mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5927BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.