The 1SMA5929BT3 is a Zener diode with a DC rated voltage of 15V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 500nA. The diode is packaged in an SMA package and has a maximum operating temperature range of -65°C to 150°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMA5929BT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Impedance | 9R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Zener Current | 100mA |
| Zener Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA5929BT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.