
The 1SMA5929BT3G is a Zener diode from Onsemi with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 500mW and a working voltage of 15V with a tolerance of 5%. The diode is packaged in a SMA case and is lead free and halogen free. It is also RoHS compliant and has a maximum reverse current of 500nA.
Onsemi 1SMA5929BT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Impedance | 9R |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Working Voltage | 15V |
| Zener Current | 100mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5929BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
