
18V Zener Diode Voltage Regulator, 1.5W Power Dissipation, 5% Voltage Tolerance. Features SMA package with tin, matte plating, and ESD protection. Operates from -65°C to 150°C with a maximum reverse leakage current of 500nA. RoHS compliant and halogen-free.
Onsemi 1SMA5931BT3G technical specifications.
| Package/Case | SMA |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Impedance | 12R |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Width | 2.6mm |
| Working Voltage | 18V |
| Zener Current | 83mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5931BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
