The 1SMA5933BT3 is a Zener diode from Onsemi with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1.5W and a maximum reverse leakage current of 500nA. The diode is packaged in an SMA package and is mounted using surface mount techniques. It is not RoHS compliant.
Onsemi 1SMA5933BT3 technical specifications.
| Package/Case | SMA |
| Impedance | 17.5R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 5% |
| Zener Current | 68mA |
| Zener Voltage | 22V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA5933BT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
