
1.5W Zener Diode Voltage Regulator with a 22V working voltage and 5% tolerance. Features a 1.5W maximum power dissipation and a Zener current of 68mA. Housed in a compact SMA package, measuring 4.57mm in length, 2.92mm in width, and 2.05mm in height. Operates across a wide temperature range from -65°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Onsemi 1SMA5933BT3G technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Impedance | 17.5R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1SMA5933B |
| Tolerance | 5% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 5% |
| Width | 2.92mm |
| Working Voltage | 22V |
| Zener Current | 68mA |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5933BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.