
1.5W Zener Diode Voltage Regulator, featuring a 30V working voltage and 5% tolerance. This discrete semiconductor component offers ESD protection and operates within a temperature range of -65°C to 150°C. Packaged in a compact SMA case with tin, matte contact plating, it is supplied on a 5000-piece tape and reel. The diode boasts a maximum power dissipation of 1.5W and a maximum reverse leakage current of 500nA.
Onsemi 1SMA5936BT3G technical specifications.
| Package/Case | SMA |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Impedance | 26R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 5% |
| Width | 2.92mm |
| Working Voltage | 30V |
| Zener Current | 50mA |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5936BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
