
1.5W Zener Diode Voltage Regulator, featuring a 39V working voltage and 5% tolerance. This component offers a maximum power dissipation of 1.5W and operates within a temperature range of -65°C to 150°C. The SMA package measures 4.57mm in length, 2.92mm in width, and 2.05mm in height. It is supplied on a 5000-piece tape and reel, is RoHS compliant, and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMA5939BT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Impedance | 45R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 39V |
| Voltage Tolerance | 5% |
| Width | 2.92mm |
| Working Voltage | 39V |
| Zener Current | 38mA |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5939BT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 1SMA5939BT3G
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.