
The 1SMA5944BT3 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 1.5W and a maximum reverse leakage current of 500nA. The diode is packaged in an SMA package and is available in quantities of 5000. It is not RoHS compliant due to containing lead.
Onsemi 1SMA5944BT3 technical specifications.
| Package/Case | SMA |
| Impedance | 100R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 62V |
| Voltage Tolerance | 5% |
| Zener Current | 24mA |
| Zener Voltage | 62V |
| RoHS | Not Compliant |
No datasheet is available for this part.