The 1SMA5944BT3G is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 1.5W and a maximum reverse leakage current of 500nA. This lead-free device is RoHS compliant and packaged in a tape and reel format. The diode has a zener voltage of 62V and a zener current of 24mA, with a voltage tolerance of 5%.
Sign in to ask questions about the Onsemi 1SMA5944BT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMA5944BT3G technical specifications.
| Package/Case | SMA |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 62V |
| Voltage Tolerance | 5% |
| Zener Current | 24mA |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5944BT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.