The 1SMA5945BT3G is a Zener diode with a DC rated voltage of 68V and a Zener current of 22mA. It has a power dissipation of 500mW and an impedance of 120R. The diode is packaged in an SMA package and is lead free. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Onsemi 1SMA5945BT3G technical specifications.
| Package/Case | SMA |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Height | 2.05mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 68V |
| Voltage Tolerance | 5% |
| Width | 2.92mm |
| Zener Current | 22mA |
| Zener Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5945BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.