Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package, offering 400W peak pulse power dissipation. Features a 60V reverse standoff voltage with a breakdown voltage range of 66.7V to 73.72V and a maximum clamping voltage of 96.8V. Designed for ESD protection, this halogen-free and lead-free component operates from -65°C to 150°C with a low reverse leakage current of 2.5µA. Supplied in a 5000-piece tape and reel for high-volume applications.
Sign in to ask questions about the Onsemi 1SMA60CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMA60CAT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage-Max | 96.8V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Breakdown Voltage | 73.72V |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2.5uA |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 400W |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA60CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
