The 1SMA7.0AT3 is a 2-element unidirectional transient voltage suppressor diode from Onsemi. It has a maximum reverse voltage of 7V and a maximum non-repetitive peak reverse power dissipation of 400mW. The diode is made of silicon and has a maximum clamping voltage of 12V. It is available in a 2-pin package type R-PDSO-C2.
Onsemi 1SMA7.0AT3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| Breakdown Voltage-Min | 7.78 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 12 |
| Breakdown Voltage-Max | 8.6 |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.