Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package, offering 400W peak pulse power dissipation and 3.5A peak pulse current. Features a 70V reverse standoff voltage with a clamping voltage of 113V. Designed for ESD protection, this AEC-Q101 qualified component operates from -65°C to 150°C and is supplied on a 5000-piece tape and reel.
Sign in to ask questions about the Onsemi 1SMA70CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMA70CAT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 113V |
| Clamping Voltage-Max | 113V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Breakdown Voltage | 85.99V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 3.5A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA70CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
