
The 1SMA75AT3G is a unidirectional Zener diode with a clamping voltage of 121V and a minimum breakdown voltage of 83.3V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is lead free and RoHS compliant. It is available in a surface mount package with a quantity of 5000 per reel.
Onsemi 1SMA75AT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 121V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA75AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
