The 1SMA78AT3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 78V and a maximum non-repetitive peak reverse power dissipation of 400W. It has a maximum power dissipation of 0.5W and operates within a temperature range of -65°C to 150°C. The diode is packaged in a plastic, 2-pin SMA case and is suitable for transient voltage suppression applications.
Sign in to ask questions about the Onsemi 1SMA78AT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMA78AT3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 78 |
| Breakdown Voltage-Min | 86.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 126 |
| Breakdown Voltage-Max | 95.8 |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi 1SMA78AT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.