The 1SMA78CAT3 is a bidirectional transient voltage suppressor diode from Onsemi with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a silicon diode element material and a maximum reverse voltage of 78 volts. The diode has a maximum power dissipation of 0.5 watts and a maximum non-repetitive peak reverse power dissipation of 400 watts. The device is packaged in a 2-pin R-PDSO-C2 package type.
Onsemi 1SMA78CAT3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 78 |
| Breakdown Voltage-Min | 86.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 126 |
| Breakdown Voltage-Max | 95.83 |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 1SMA78CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.