
Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package, offering 400W peak pulse power dissipation. Features a 78V reverse standoff voltage and 86.7V minimum breakdown voltage, with a clamping voltage of 126V. Designed for ESD protection, this halogen-free and lead-free component operates from -65°C to 150°C with a low leakage current of 2.5µA. Supplied on a 5000-piece tape and reel.
Sign in to ask questions about the Onsemi 1SMA78CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMA78CAT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 126V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 2.5uA |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA78CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.