Unidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 3.7A peak pulse current. Features a 100V reverse standoff voltage, 111V minimum breakdown voltage, and 162V clamping voltage. Operates across a -65°C to 150°C temperature range with a low 5uA leakage current. Designed for ESD protection, this halogen-free and lead-free component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMB100AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 190pF |
| Package/Case | SMB |
| Clamping Voltage | 162V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 123V |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB100AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 1SMB100AT3G
Quarterly product discontinuance notice from ON Semiconductor for various discrete, analog, and power products, including last buy and ship dates for 2007.
